Inrush Current Limiter 75 Ohms ±25% 4 A 0.906" (23.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2275004

DigiKey Part Number
570-MS2275004-ND
Manufacturer
Manufacturer Product Number
MS2275004
Description
ICL 75 OHM 25% 4A 23MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 75 Ohms ±25% 4 A 0.906" (23.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MS2275004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
75 Ohms
Tolerance
±25%
Current - Steady State Max
4 A
R @ Current
410 mOhms
Diameter
0.906" (23.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.66000kr.43.66
5kr.36.21400kr.181.07
10kr.33.41700kr.334.17
50kr.27.71080kr.1,385.54
100kr.25.55540kr.2,555.54
300kr.22.45870kr.6,737.61
500kr.21.14082kr.10,570.41
1.000kr.19.46490kr.19,464.90
Manufacturers Standard Package
Unit Price without VAT:kr.43.66000
Unit Price with VAT:kr.54.57500