Contactor 3PST-NO (3 Form A) 50 A 208 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-503.ID

DigiKey Part Number
3385-XMC0-503.ID-ND
Manufacturer
Manufacturer Product Number
XMC0-503.ID
Description
RELAY CONTACTOR 3PST 50A 240V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 50 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
American Zettler
Contact Rating (Current)
50 A
Series
Switching Voltage
600VAC - Max
Packaging
Box
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
208 ~ 240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.642.88000kr.642.88
10kr.572.47700kr.5,724.77
30kr.541.59867kr.16,247.96
60kr.522.96433kr.31,377.86
120kr.504.96358kr.60,595.63
Manufacturers Standard Package
Unit Price without VAT:kr.642.88000
Unit Price with VAT:kr.803.60000