Image for AZ755-1A-6DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ755-1A-6DE

DigiKey Part Number
3385-AZ755-1A-6DE-ND
Manufacturer
Manufacturer Product Number
AZ755-1A-6DE
Description
RELAY GEN PURPOSE SPST 20A 6V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Box
Must Operate Voltage
4.3 VDC
Part Status
Active
Must Release Voltage
0.6 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
20 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
277VAC, 150VDC - Max
Approval Agency
CUR, TUV, UL
Load - Max Switching
5540VA, 480W
Relay Type
Coil Current
87 mA
Coil Resistance
69 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
500kr.17.47240kr.8,736.20
Unit Price without VAT:kr.17.47240
Unit Price with VAT:kr.21.84050