
XMC0-322EBBC | |
|---|---|
DigiKey Part Number | 3385-XMC0-322EBBC-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-322EBBC |
Description | RELAY CONTACTOR DPST 32A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 32 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.89000 | kr.66.89 |
| 10 | kr.59.59800 | kr.595.98 |
| 25 | kr.56.90960 | kr.1,422.74 |
| 50 | kr.54.95780 | kr.2,747.89 |
| 100 | kr.53.07190 | kr.5,307.19 |
| 250 | kr.50.67560 | kr.12,668.90 |
| 500 | kr.48.93332 | kr.24,466.66 |
| 1.000 | kr.47.25025 | kr.47,250.25 |
| Unit Price without VAT: | kr.66.89000 |
|---|---|
| Unit Price with VAT: | kr.83.61250 |




