XMC0-257.IBBD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: kr.84.11280
Datasheet
Contactor SPST-NO (1 Form A) 25 A 208 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC0-257.IBBD

DigiKey Part Number
3385-XMC0-257.IBBD-ND
Manufacturer
Manufacturer Product Number
XMC0-257.IBBD
Description
RELAY CONTACTOR SPST 25A 240V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 25 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
American Zettler
Contact Rating (Current)
25 A
Series
Switching Voltage
600VAC - Max
Packaging
Box
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
208 ~ 240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMC0-251.IBBDAmerican Zettler03385-XMC0-251.IBBD-NDkr.84.11280Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
50kr.82.65840kr.4,132.92
Manufacturers Standard Package
Unit Price without VAT:kr.82.65840
Unit Price with VAT:kr.103.32300