
AZSR170-1A1BG-24D | |
|---|---|
DigiKey Part Number | 3385-AZSR170-1A1BG-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR170-1A1BG-24D |
Description | RELAY EV CHG SOLAR SPST 70A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 9.6 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 70 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 600VAC - Max | Approval Agency CQC, cURus, TUV |
Load - Max Switching 42000VA | Relay Type |
Coil Current 104.8 mA | Coil Resistance 228.9 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.59000 | kr.72.59 |
| 10 | kr.64.64900 | kr.646.49 |
| 40 | kr.60.29500 | kr.2,411.80 |
| 80 | kr.58.22500 | kr.4,658.00 |
| 120 | kr.57.04683 | kr.6,845.62 |
| 280 | kr.54.66007 | kr.15,304.82 |
| 520 | kr.52.97875 | kr.27,548.95 |
| 1.000 | kr.51.25744 | kr.51,257.44 |
| Unit Price without VAT: | kr.72.59000 |
|---|---|
| Unit Price with VAT: | kr.90.73750 |


