
AZSR131-1AE-9D | |
|---|---|
DigiKey Part Number | 3385-AZSR131-1AE-9D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR131-1AE-9D |
Description | RELAY EV CHG SOLAR SPST 35A 9V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 6.3 VDC |
Packaging Tray | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Approval Agency CQC, cURus, TUV |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 9695VA | Coil Resistance 58 Ohms |
Coil Current 108.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.25000 | kr.26.25 |
| 10 | kr.23.35700 | kr.233.57 |
| 25 | kr.22.30680 | kr.557.67 |
| 50 | kr.21.54340 | kr.1,077.17 |
| 100 | kr.20.80530 | kr.2,080.53 |
| 250 | kr.19.86704 | kr.4,966.76 |
| 500 | kr.19.18472 | kr.9,592.36 |
| 1.000 | kr.18.52548 | kr.18,525.48 |
| Unit Price without VAT: | kr.26.25000 |
|---|---|
| Unit Price with VAT: | kr.32.81250 |

