Parametric Equivalent

AZSR131-1AE-5DGW | |
|---|---|
DigiKey Part Number | 3385-AZSR131-1AE-5DGW-ND |
Manufacturer | |
Manufacturer Product Number | AZSR131-1AE-5DGW |
Description | RELAY EV CHG SOLAR SPST 35A 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tray | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Approval Agency CQC, cURus, TUV |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 9695VA | Coil Resistance 18 Ohms |
Coil Current 208.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZSR131-1AE-5D | American Zettler | 621 | 3385-AZSR131-1AE-5D-ND | kr.26.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.80432 | kr.19,804.32 |
| Unit Price without VAT: | kr.19.80432 |
|---|---|
| Unit Price with VAT: | kr.24.75540 |


