EV Charging Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZEV140-1AE-9D

DigiKey Part Number
3385-AZEV140-1AE-9D-ND
Manufacturer
Manufacturer Product Number
AZEV140-1AE-9D
Description
RELAY EV CHARGING SPST 50A 9V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EV Charging Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.187" (4.7mm)
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
6.75 VDC
Packaging
Tray
Must Release Voltage
0.45 VDC
Part Status
Active
Operate Time
30 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
50 A
Approval Agency
CQC, cURus, TUV
Switching Voltage
440VAC - Max
Relay Type
Load - Max Switching
22000VA
Coil Resistance
38.4 Ohms
Coil Current
234.4 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
800kr.68.14993kr.54,519.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.68.14993
Unit Price with VAT:kr.85.18741