
AZEV140-1AE-5D | |
|---|---|
DigiKey Part Number | 3385-AZEV140-1AE-5D-ND |
Manufacturer | |
Manufacturer Product Number | AZEV140-1AE-5D |
Description | RELAY EV CHARGING SPST 50A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EV Charging Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.187" (4.7mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tray | Must Release Voltage 0.25 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 50 A | Approval Agency CQC, cURus, TUV |
Switching Voltage 440VAC - Max | Relay Type |
Load - Max Switching 22000VA | Coil Resistance 11.8 Ohms |
Coil Current 423.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.68.14993 | kr.54,519.94 |
| Unit Price without VAT: | kr.68.14993 |
|---|---|
| Unit Price with VAT: | kr.85.18741 |

