
AZ983-1B-12D | |
---|---|
DigiKey Part Number | 3385-AZ983-1B-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ983-1B-12D |
Description | RELAY AUTOMOTIVE SPST 60A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | kr.25.59253 | kr.30,711.04 |
Unit Price without VAT: | kr.25.59253 |
---|---|
Unit Price with VAT: | kr.31.99066 |