
AZ983-1A-24DE | |
---|---|
DigiKey Part Number | 3385-AZ983-1A-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ983-1A-24DE |
Description | RELAY AUTOMOTIVE SPST 80A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Epoxy | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.71000 | kr.27.71 |
20 | kr.23.86550 | kr.477.31 |
40 | kr.23.04950 | kr.921.98 |
60 | kr.22.58450 | kr.1,355.07 |
100 | kr.22.01090 | kr.2,201.09 |
260 | kr.20.97650 | kr.5,453.89 |
500 | kr.20.29632 | kr.10,148.16 |
1.000 | kr.19.59891 | kr.19,598.91 |
Unit Price without VAT: | kr.27.71000 |
---|---|
Unit Price with VAT: | kr.34.63750 |