
AZ983-1A-12D | |
|---|---|
DigiKey Part Number | 3385-AZ983-1A-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ983-1A-12D |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.8 VDC |
Manufacturer American Zettler | Must Release Voltage 1.2 VDC |
Series | Operate Time 7 ms |
Packaging Box | Release Time 5 ms |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 150 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.8W |
Contact Rating (Current) 80 A | Coil Resistance 80 Ohms |
Switching Voltage 75VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VF7-11F12 | TE Connectivity Potter & Brumfield Relays | 775 | PB710-ND | kr.142.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 20 | kr.28.00700 | kr.560.14 |
| 40 | kr.27.04650 | kr.1,081.86 |
| 60 | kr.26.50017 | kr.1,590.01 |
| 100 | kr.25.82790 | kr.2,582.79 |
| 260 | kr.24.61385 | kr.6,399.60 |
| 500 | kr.23.81532 | kr.11,907.66 |
| 1.000 | kr.22.99696 | kr.22,996.96 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |

