
AZ980-1A-24D | |
|---|---|
DigiKey Part Number | 3385-AZ980-1A-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZ980-1A-24D |
Description | RELAY AUTOMOTIVE SPST 80A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 15.6 VDC |
Manufacturer American Zettler | Must Release Voltage 2.4 VDC |
Series | Operate Time 7 ms |
Packaging Box | Release Time 5 ms |
Part Status Active | Features SUPER-ISO |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 66.7 mA | Termination Style Plug In, Quick Connect - Multiple Sizes |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 80 A | Coil Power 1.6W |
Switching Voltage 30VDC - Max | Coil Resistance 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.24.58875 | kr.9,835.50 |
| Unit Price without VAT: | kr.24.58875 |
|---|---|
| Unit Price with VAT: | kr.30.73594 |

