
AZ980-1A-12DR | |
|---|---|
DigiKey Part Number | 3385-AZ980-1A-12DR-ND |
Manufacturer | |
Manufacturer Product Number | AZ980-1A-12DR |
Description | RELAY AUTOMOTIVE SPST 80A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, SUPER-ISO | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.12000 | kr.26.12 |
| 20 | kr.22.48150 | kr.449.63 |
| 40 | kr.21.71075 | kr.868.43 |
| 60 | kr.21.27317 | kr.1,276.39 |
| 100 | kr.20.73350 | kr.2,073.35 |
| 260 | kr.19.75908 | kr.5,137.36 |
| 500 | kr.19.11832 | kr.9,559.16 |
| 1.000 | kr.18.46138 | kr.18,461.38 |
| Unit Price without VAT: | kr.26.12000 |
|---|---|
| Unit Price with VAT: | kr.32.65000 |


