
AZ979-1C-12D | |
---|---|
DigiKey Part Number | 3385-AZ979-1C-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ979-1C-12D |
Description | RELAY AUTOMOTIVE SPDT 60A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | SUPER-ISO w/ Plastic Mounting Bracket | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.66000 | kr.30.66 |
20 | kr.26.37100 | kr.527.42 |
40 | kr.25.46875 | kr.1,018.75 |
60 | kr.24.95467 | kr.1,497.28 |
100 | kr.24.32130 | kr.2,432.13 |
260 | kr.23.17835 | kr.6,026.37 |
500 | kr.22.42676 | kr.11,213.38 |
1.000 | kr.21.65594 | kr.21,655.94 |
Unit Price without VAT: | kr.30.66000 |
---|---|
Unit Price with VAT: | kr.38.32500 |