
AZ9731T5-1C-24DC2ED2 | |
|---|---|
DigiKey Part Number | 3385-AZ9731T5-1C-24DC2ED2-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731T5-1C-24DC2ED2 |
Description | RELAY AUTOMOTIVE SPDT 50A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 15.6 VDC |
Manufacturer American Zettler | Must Release Voltage 2.4 VDC |
Series | Operate Time 10 ms |
Packaging Box | Release Time 10 ms |
Part Status Active | Features Diode, MINI-ISO w/ Plastic mounting bracket, Sealed - Epoxy |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 66.7 mA | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 50 A | Coil Power 1.6W |
Switching Voltage 75VDC - Max | Coil Resistance 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.16.12150 | kr.6,448.60 |
| Unit Price without VAT: | kr.16.12150 |
|---|---|
| Unit Price with VAT: | kr.20.15188 |

