
AZSR190T-1AE-24D | |
|---|---|
DigiKey Part Number | 3385-AZSR190T-1AE-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR190T-1AE-24D |
Description | RELAY EV CHG SOLAR SPST 100A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 800VAC - Max | |
Load - Max Switching | 48000VA | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 40 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.94000 | kr.95.94 |
| 10 | kr.85.47200 | kr.854.72 |
| 30 | kr.80.87267 | kr.2,426.18 |
| 50 | kr.78.81720 | kr.3,940.86 |
| 100 | kr.76.11010 | kr.7,611.01 |
| 250 | kr.72.67200 | kr.18,168.00 |
| 500 | kr.70.17254 | kr.35,086.27 |
| Unit Price without VAT: | kr.95.94000 |
|---|---|
| Unit Price with VAT: | kr.119.92500 |




