
AZ9731-1C-12DC2D1 | |
|---|---|
DigiKey Part Number | 3385-AZ9731-1C-12DC2D1-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1C-12DC2D1 |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.8 VDC |
Manufacturer American Zettler | Must Release Voltage 1.8 VDC |
Series | Operate Time 7 ms |
Packaging Box | Release Time 5 ms |
Part Status Active | Features Diode, MINI-ISO w/ Plastic mounting bracket |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 133.3 mA | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.6W |
Switching Voltage 75VDC - Max | Coil Resistance 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 20 | kr.18.14200 | kr.362.84 |
| 40 | kr.17.52050 | kr.700.82 |
| 60 | kr.17.16667 | kr.1,030.00 |
| 100 | kr.16.73130 | kr.1,673.13 |
| 260 | kr.15.94558 | kr.4,145.85 |
| 500 | kr.15.42864 | kr.7,714.32 |
| 1.000 | kr.14.89856 | kr.14,898.56 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |

