Parametric Equivalent

AZ951-1CM-5DSE | |
|---|---|
DigiKey Part Number | 3385-AZ951-1CM-5DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ951-1CM-5DSE |
Description | RELAY GENERAL PURPOSE SPDT 3A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 1 ms |
Coil Voltage | Operating Temperature -25°C ~ 75°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency cURus, UL |
Switching Voltage 220VAC, 60VDC - Max | Relay Type |
Load - Max Switching 375VA, 90W | Coil Resistance 120 Ohms |
Coil Current 41.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ952-1CM-5DSE | American Zettler | 0 | 3385-AZ952-1CM-5DSE-ND | kr.0.68113 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.7.23400 | kr.72.34 |
| 25 | kr.6.91080 | kr.172.77 |
| 50 | kr.6.67340 | kr.333.67 |
| 100 | kr.6.44590 | kr.644.59 |
| 250 | kr.6.15536 | kr.1,538.84 |
| 500 | kr.5.94438 | kr.2,972.19 |
| 1.000 | kr.5.74049 | kr.5,740.49 |
| 5.000 | kr.5.29301 | kr.26,465.05 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |




