Image for AZ943-1AH-15DF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ943-1AH-15DF

DigiKey Part Number
3385-AZ943-1AH-15DF-ND
Manufacturer
Manufacturer Product Number
AZ943-1AH-15DF
Description
RELAY GEN PURPOSE SPST 15A 15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tube
Must Release Voltage
1.5 VDC
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 110°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
15 A
Approval Agency
CUR, TUV, UL, VDE
Switching Voltage
277VAC, 30VDC - Max
Relay Type
Load - Max Switching
2770VA, 300W
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.5.63487kr.5,634.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.63487
Unit Price with VAT:kr.7.04359