
AZ9422-1CE-12DF | |
|---|---|
DigiKey Part Number | 3385-AZ9422-1CE-12DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ9422-1CE-12DF |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 4700VA, 480W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.48000 | kr.9.48 |
| 10 | kr.8.43700 | kr.84.37 |
| 25 | kr.8.06000 | kr.201.50 |
| 50 | kr.7.78380 | kr.389.19 |
| 100 | kr.7.51810 | kr.751.81 |
| 300 | kr.7.11370 | kr.2,134.11 |
| 500 | kr.6.93324 | kr.3,466.62 |
| 1.000 | kr.6.69529 | kr.6,695.29 |
| 5.000 | kr.6.17332 | kr.30,866.60 |
| Unit Price without VAT: | kr.9.48000 |
|---|---|
| Unit Price with VAT: | kr.11.85000 |



