
AZ733-2AE-9DE | |
|---|---|
DigiKey Part Number | 3385-AZ733-2AE-9DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ733-2AE-9DE |
Description | RELAY GEN PURPOSE DPST 12A 9V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Load - Max Switching | 3324VA, 360W | |
Coil Current | 56.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.11.53300 | kr.115.33 |
| 25 | kr.11.01560 | kr.275.39 |
| 50 | kr.10.63800 | kr.531.90 |
| 100 | kr.10.27460 | kr.1,027.46 |
| 250 | kr.9.81144 | kr.2,452.86 |
| 500 | kr.9.47494 | kr.4,737.47 |
| 1.000 | kr.9.14963 | kr.9,149.63 |
| 5.000 | kr.8.43604 | kr.42,180.20 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

