
AZ942-1AW-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ942-1AW-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ942-1AW-5DE |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Coil Insulation Class B |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 100°C |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 300VAC, 30VDC - Max | Base Product Number |
Load - Max Switching 2770VA, 150W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.89450 | kr.6,894.50 |
| Unit Price without VAT: | kr.6.89450 |
|---|---|
| Unit Price with VAT: | kr.8.61813 |









