General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9403-1A-12DSE

DigiKey Part Number
3385-AZ9403-1A-12DSE-ND
Manufacturer
Manufacturer Product Number
AZ9403-1A-12DSE
Description
RELAY GEN PURPOSE SPST 10A 12V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
0.6 VDC
Mounting Type
Operate Time
8 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 110°C
Contact Rating (Current)
10 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
400VAC, 150VDC - Max
Approval Agency
UL, VDE
Load - Max Switching
2770VA, 150W
Relay Type
Coil Current
16.7 mA
Coil Resistance
720 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 944
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.11.01900kr.110.19
25kr.10.52200kr.263.05
50kr.10.16300kr.508.15
100kr.9.81430kr.981.43
300kr.9.28663kr.2,785.99
500kr.9.05074kr.4,525.37
1.000kr.8.74013kr.8,740.13
5.000kr.8.05848kr.40,292.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000