Parametric Equivalent

AZ8521PS-12 | |
|---|---|
DigiKey Part Number | 3385-AZ8521PS-12-ND |
Manufacturer | |
Manufacturer Product Number | AZ8521PS-12 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
EDA/CAD Models | AZ8521PS-12 Models |
Category | Termination Style Gull Wing |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CUR, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.44 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ8521PS-12TR | American Zettler | 0 | 3385-AZ8521PS-12TR-ND | kr.15.53908 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| 10 | kr.18.46800 | kr.184.68 |
| 25 | kr.17.63520 | kr.440.88 |
| 50 | kr.17.03180 | kr.851.59 |
| 100 | kr.16.44850 | kr.1,644.85 |
| 250 | kr.15.70724 | kr.3,926.81 |
| 500 | kr.15.16794 | kr.7,583.97 |
| 1.000 | kr.14.64692 | kr.14,646.92 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |








