Parametric Equivalent

AZ8512S-6TR | |
|---|---|
DigiKey Part Number | 3385-AZ8512S-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ8512S-6TR |
Description | RELAY GENERAL PURPOSE DPDT 2A 6V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Category | Termination Style Gull Wing |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CUR, UL |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 257 Ohms |
Coil Current 23.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ8512S-6 | American Zettler | 0 | 3385-AZ8512S-6-ND | kr.14.16868 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | kr.14.42972 | kr.51,946.99 |
| Unit Price without VAT: | kr.14.42972 |
|---|---|
| Unit Price with VAT: | kr.18.03715 |

