AZ851-5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: kr.17.44000

Similar


Panasonic Industry
In Stock: 1.257
Unit Price: kr.12.81000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 448
Unit Price: kr.19.46000
Datasheet
New at DigiKey
Image for AZ851-5TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ851-5TR

DigiKey Part Number
3385-AZ851-5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ851-5TR
Description
AZ851-5TR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
American Zettler
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Fully
Packaging
Tape & Reel (TR)
Must Operate Voltage
3.75 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Surface Mount
Operate Time
2 ms
Coil Voltage
5VDC
Release Time
1 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Coil Current
28.1 mA
Coil Resistance
178 Ohms
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ851-5American Zettler03385-AZ851-5-NDkr.17.44000Parametric Equivalent
TQ2SA-5V-ZPanasonic Industry1.257255-TQ2SA-5V-ZCT-NDkr.12.81000Similar
J850SM2CS5VDCCIT Relay and Switch4482449-J850SM2CS5VDCCT-NDkr.19.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.40675kr.12,406.75
Unit Price without VAT:kr.12.40675
Unit Price with VAT:kr.15.50844