Parametric Equivalent

AZ8462S1-24 | |
|---|---|
DigiKey Part Number | 3385-AZ8462S1-24-ND |
Manufacturer | |
Manufacturer Product Number | AZ8462S1-24 |
Description | AZ8462S1-24 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer American Zettler | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 4.114 kOhms |
Coil Current 5.8 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1422025-0 | TE Connectivity Potter & Brumfield Relays | 0 | 41-1-1422025-0-ND | kr.20.19309 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.14.62947 | kr.58,517.88 |
| Unit Price without VAT: | kr.14.62947 |
|---|---|
| Unit Price with VAT: | kr.18.28684 |


