
AZ8462P1-12 | |
|---|---|
DigiKey Part Number | 3385-AZ8462P1-12-ND |
Manufacturer | |
Manufacturer Product Number | AZ8462P1-12 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer American Zettler | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CUR, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.44 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Latching, Single Coil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2-L-12V | Panasonic Industry | 122 | TX2-L-12V-ND | kr.27.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.88000 | kr.17.88 |
| 10 | kr.15.92600 | kr.159.26 |
| 40 | kr.14.85450 | kr.594.18 |
| 80 | kr.14.34588 | kr.1,147.67 |
| 120 | kr.14.05633 | kr.1,686.76 |
| 280 | kr.13.46911 | kr.3,771.35 |
| 520 | kr.13.05552 | kr.6,788.87 |
| 1.000 | kr.12.63207 | kr.12,632.07 |
| 5.000 | kr.11.64647 | kr.58,232.35 |
| Unit Price without VAT: | kr.17.88000 |
|---|---|
| Unit Price with VAT: | kr.22.35000 |


