AZ8462S-5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: kr.12.28701
Datasheet

Similar


Panasonic Industry
In Stock: 2.167
Unit Price: kr.18.45000
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ8462S-5

DigiKey Part Number
3385-AZ8462S-5-ND
Manufacturer
Manufacturer Product Number
AZ8462S-5
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
American Zettler
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.75 VDC
Packaging
Box
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CUR, UL
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
178 Ohms
Coil Current
28.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ8462S-5TRAmerican Zettler03385-AZ8462S-5TR-NDkr.12.28701Parametric Equivalent
TX2SA-5VPanasonic Industry2.167255-1034-5-NDkr.18.45000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.19.46000kr.19.46
10kr.17.32700kr.173.27
40kr.16.16075kr.646.43
80kr.15.60750kr.1,248.60
120kr.15.29208kr.1,835.05
280kr.14.65354kr.4,102.99
520kr.14.20342kr.7,385.78
1.000kr.13.74271kr.13,742.71
5.000kr.12.67034kr.63,351.70
Manufacturers Standard Package
Unit Price without VAT:kr.19.46000
Unit Price with VAT:kr.24.32500