Parametric Equivalent

AZ764-1AE-24D | |
|---|---|
DigiKey Part Number | 3385-AZ764-1AE-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZ764-1AE-24D |
Description | AZ764-1AE-24D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC, 300VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 5000VA, 480W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ764-1AT-24D | American Zettler | 0 | 3385-AZ764-1AT-24D-ND | kr.1,832.34051 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.34.27024 | kr.34,270.24 |
| Unit Price without VAT: | kr.34.27024 |
|---|---|
| Unit Price with VAT: | kr.42.83780 |









