AZ762H-1CB-48DSE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: kr.28.27602
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: kr.29.35902
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: kr.29.35902
Datasheet
Image for AZ762H-1CB-48DSE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ762H-1CB-48DSE

DigiKey Part Number
3385-AZ762H-1CB-48DSE-ND
Manufacturer
Manufacturer Product Number
AZ762H-1CB-48DSE
Description
RELAY GEN PURPOSE SPDT 10A 48V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
36 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
7 ms
Coil Voltage
Release Time
3 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
10 A
Contact Material
Silver Nickel (AgNi), Gold (Au)
Switching Voltage
440VAC, 125VDC - Max
Approval Agency
CUR, UL, VDE
Load - Max Switching
2770VA
Relay Type
Coil Current
5.2 mA
Coil Resistance
9.216 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ762H-1CB-48DSEFAmerican Zettler03385-AZ762H-1CB-48DSEF-NDkr.28.27602Parametric Equivalent
AZ762H-1CBE-48DSEAmerican Zettler03385-AZ762H-1CBE-48DSE-NDkr.29.35902Parametric Equivalent
AZ762H-1CBE-48DSEFAmerican Zettler03385-AZ762H-1CBE-48DSEF-NDkr.29.35902Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
500kr.28.27602kr.14,138.01
Unit Price without VAT:kr.28.27602
Unit Price with VAT:kr.35.34503