
AZ7621P1-1A-5DE | |
|---|---|
DigiKey Part Number | 3385-AZ7621P1-1A-5DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621P1-1A-5DE |
Description | 16A LATCHING POWER RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 140.1 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 35.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.53000 | kr.22.53 |
| 10 | kr.20.09600 | kr.200.96 |
| 30 | kr.19.01667 | kr.570.50 |
| 50 | kr.18.53440 | kr.926.72 |
| 100 | kr.17.89890 | kr.1,789.89 |
| 250 | kr.17.09184 | kr.4,272.96 |
| 500 | kr.16.50522 | kr.8,252.61 |
| 1.000 | kr.15.93811 | kr.15,938.11 |
| Unit Price without VAT: | kr.22.53000 |
|---|---|
| Unit Price with VAT: | kr.28.16250 |

