
AZ7621-1C-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ7621-1C-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621-1C-24DE |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CUR, TUV, UL |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 4000VA, 480W | Coil Resistance 1.405 kOhms |
Coil Current 17.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 20 | kr.14.51550 | kr.290.31 |
| 40 | kr.14.01925 | kr.560.77 |
| 60 | kr.13.73667 | kr.824.20 |
| 100 | kr.13.38820 | kr.1,338.82 |
| 260 | kr.12.75950 | kr.3,317.47 |
| 500 | kr.12.34588 | kr.6,172.94 |
| 1.000 | kr.11.92193 | kr.11,921.93 |
| 5.000 | kr.10.99178 | kr.54,958.90 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |


