
AZ7621-1A-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ7621-1A-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ7621-1A-24DE |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CUR, TUV, UL |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 4000VA, 480W | Coil Resistance 1.405 kOhms |
Coil Current 17.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 20 | kr.12.65150 | kr.253.03 |
| 40 | kr.12.21875 | kr.488.75 |
| 60 | kr.11.97200 | kr.718.32 |
| 100 | kr.11.66810 | kr.1,166.81 |
| 260 | kr.11.12012 | kr.2,891.23 |
| 500 | kr.10.75986 | kr.5,379.93 |
| 1.000 | kr.10.39044 | kr.10,390.44 |
| 5.000 | kr.9.58001 | kr.47,900.05 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |

