AZ762FV-1AB-5DF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: kr.17.82584
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ762FV-1AB-5DF

DigiKey Part Number
3385-AZ762FV-1AB-5DF-ND
Manufacturer
Manufacturer Product Number
AZ762FV-1AB-5DF
Description
RELAY GEN PURPOSE SPST 20A 5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
440VAC, 150VDC - Max
Load - Max Switching
5540VA, 600W
Coil Current
80.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
62 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
800kr.18.12608kr.14,500.86
Unit Price without VAT:kr.18.12608
Unit Price with VAT:kr.22.65760