Parametric Equivalent

| AZ761-1AB-24DEK | |
|---|---|
| DigiKey Part Number | 3385-AZ761-1AB-24DEK-ND | 
| Manufacturer | |
| Manufacturer Product Number | AZ761-1AB-24DEK | 
| Description | RELAY GEN PURPOSE SPST 12A 24V | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPST-NO (1 Form A) | |
| Contact Rating (Current) | 12 A | |
| Switching Voltage | 440VAC, 125VDC - Max | |
| Load - Max Switching | 3324VA, 360W | |
| Coil Current | 16.7 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | Sealed - Fully | |
| Coil Insulation | Class F | |
| Must Operate Voltage | 16.8 VDC | |
| Must Release Voltage | 2.4 VDC | |
| Operate Time | 15 ms | |
| Release Time | 8 ms | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Silver Nickel (AgNi) | |
| Approval Agency | CUR, UL, VDE | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 1.44 kOhms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.9.59258 | kr.9,592.58 | 
| Unit Price without VAT: | kr.9.59258 | 
|---|---|
| Unit Price with VAT: | kr.11.99073 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark