
| AZ7555-1C-12DK | |
|---|---|
| DigiKey Part Number | 3385-AZ7555-1C-12DK-ND | 
| Manufacturer | |
| Manufacturer Product Number | AZ7555-1C-12DK | 
| Description | RELAY GEN PURPOSE SPDT 20A 12V | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | ||
| Coil Voltage | ||
| Contact Form | SPDT (1 Form C) | |
| Contact Rating (Current) | 20 A | |
| Switching Voltage | 277VAC, 30VDC - Max | |
| Load - Max Switching | 5000VA, 480W | |
| Coil Current | 60 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | PC Pin | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | 8.4 VDC | |
| Must Release Voltage | 1.2 VDC | |
| Operate Time | 15 ms | |
| Release Time | 8 ms | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Approval Agency | CUR, TUV, UL | |
| Relay Type | ||
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 200 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.8.68762 | kr.8,687.62 | 
| Unit Price without VAT: | kr.8.68762 | 
|---|---|
| Unit Price with VAT: | kr.10.85953 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark