
AZ733W-2A-48DE | |
|---|---|
DigiKey Part Number | 3385-AZ733W-2A-48DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ733W-2A-48DE |
Description | RELAY GEN PURPOSE DPST 12A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 400VAC, 250VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 3324VA, 360W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 2.88 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.01466 | kr.12,007.33 |
| Unit Price without VAT: | kr.24.01466 |
|---|---|
| Unit Price with VAT: | kr.30.01833 |

