
AZ576-1C-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ576-1C-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ576-1C-12DE |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC, 30VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 5540VA, 510W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 20 | kr.18.14200 | kr.362.84 |
| 40 | kr.17.52050 | kr.700.82 |
| 60 | kr.17.16667 | kr.1,030.00 |
| 100 | kr.16.73130 | kr.1,673.13 |
| 260 | kr.15.94558 | kr.4,145.85 |
| 500 | kr.15.42864 | kr.7,714.32 |
| 1.000 | kr.14.89856 | kr.14,898.56 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |


