
AZ2900-1C-24AP | |
|---|---|
DigiKey Part Number | 3385-AZ2900-1C-24AP-ND |
Manufacturer | |
Manufacturer Product Number | AZ2900-1C-24AP |
Description | 25 AMP POWER RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 20.4 VAC |
Part Status Active | Must Release Voltage 4.8 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 25 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 6925VA | Relay Type |
Coil Current 167 mA | Coil Resistance 77 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.37000 | kr.43.37 |
| 10 | kr.38.64200 | kr.386.42 |
| 25 | kr.36.90400 | kr.922.60 |
| 50 | kr.35.63840 | kr.1,781.92 |
| 100 | kr.34.41610 | kr.3,441.61 |
| 250 | kr.32.86252 | kr.8,215.63 |
| 500 | kr.31.73334 | kr.15,866.67 |
| 1.000 | kr.30.64242 | kr.30,642.42 |
| Unit Price without VAT: | kr.43.37000 |
|---|---|
| Unit Price with VAT: | kr.54.21250 |

