
AZ2850-2CE-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2CE-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2CE-12DE |
Description | RELAY GEN PURPOSE DPDT 40A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 140 mA | Coil Resistance 86 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.136.60160 | kr.13,660.16 |
| Unit Price without VAT: | kr.136.60160 |
|---|---|
| Unit Price with VAT: | kr.170.75200 |

