
AZ2850-2C-6D | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2C-6D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2C-6D |
Description | RELAY GEN PURPOSE DPDT 40A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 4.5 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, VDE |
Switching Voltage 600VAC, 30VDC - Max | Relay Type |
Load - Max Switching 11080VA, 1200W | Coil Resistance 22 Ohms |
Coil Current 272 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.110.08270 | kr.11,008.27 |
| Unit Price without VAT: | kr.110.08270 |
|---|---|
| Unit Price with VAT: | kr.137.60338 |

