
AZ2850-2C-220A5 | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2C-220A5-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2C-220A5 |
Description | RELAY GEN PURPOSE DPDT 40A 220V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 176 VAC |
Packaging Box | Must Release Voltage 44 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, VDE |
Switching Voltage 600VAC, 30VDC - Max | Relay Type |
Load - Max Switching 11080VA, 1200W | Coil Resistance 3.8 kOhms |
Coil Current 18.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.115.18260 | kr.11,518.26 |
| Unit Price without VAT: | kr.115.18260 |
|---|---|
| Unit Price with VAT: | kr.143.97825 |

