
AZ2850-2A-240AE | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2A-240AE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2A-240AE |
Description | RELAY GEN PURPOSE DPST 40A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZ2850-2A-240AE Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 192 VAC |
Part Status Active | Must Release Voltage 48 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 63.2 mA | Coil Resistance 3.8 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.75000 | kr.87.75 |
| 20 | kr.75.50000 | kr.1,510.00 |
| 40 | kr.72.91150 | kr.2,916.46 |
| 60 | kr.71.43700 | kr.4,286.22 |
| 100 | kr.69.62080 | kr.6,962.08 |
| 260 | kr.66.34446 | kr.17,249.56 |
| 500 | kr.64.18958 | kr.32,094.79 |
| 1.000 | kr.61.98111 | kr.61,981.11 |
| Unit Price without VAT: | kr.87.75000 |
|---|---|
| Unit Price with VAT: | kr.109.68750 |

