
AZ2800-2A-277A | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2A-277A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2A-277A |
Description | RELAY GEN PURPOSE DPST 40A 277V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 14.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 221.6 VAC | |
Must Release Voltage | 55.4 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.11000 | kr.68.11 |
| 20 | kr.58.57900 | kr.1,171.58 |
| 40 | kr.56.56800 | kr.2,262.72 |
| 60 | kr.55.42483 | kr.3,325.49 |
| 100 | kr.54.01620 | kr.5,401.62 |
| 260 | kr.51.47523 | kr.13,383.56 |
| 500 | kr.49.80420 | kr.24,902.10 |
| 1.000 | kr.48.09101 | kr.48,091.01 |
| Unit Price without VAT: | kr.68.11000 |
|---|---|
| Unit Price with VAT: | kr.85.13750 |


