
AZ2800-2A-24AE | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2A-24AE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2A-24AE |
Description | RELAY EV CHG SOLAR DPST 40A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 19.2 VAC |
Part Status Active | Must Release Voltage 4.8 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 166 mA | Coil Resistance 45 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.72000 | kr.85.72 |
| 20 | kr.73.76250 | kr.1,475.25 |
| 40 | kr.71.23475 | kr.2,849.39 |
| 60 | kr.69.79383 | kr.4,187.63 |
| 100 | kr.68.01870 | kr.6,801.87 |
| 260 | kr.64.81819 | kr.16,852.73 |
| 500 | kr.62.71312 | kr.31,356.56 |
| 1.000 | kr.60.55524 | kr.60,555.24 |
| Unit Price without VAT: | kr.85.72000 |
|---|---|
| Unit Price with VAT: | kr.107.15000 |

