Parametric Equivalent

AZ2800-2A-120AK | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2A-120AK-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2A-120AK |
Description | AZ2800-2A-120AK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 96 VAC |
Part Status Active | Must Release Voltage 24 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 830 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2800-2A-120A5K | American Zettler | 0 | 3385-AZ2800-2A-120A5K-ND | kr.66.88070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.66.88070 | kr.6,688.07 |
| Unit Price without VAT: | kr.66.88070 |
|---|---|
| Unit Price with VAT: | kr.83.60088 |

