
AZ2704-2A-12DTWF | |
|---|---|
DigiKey Part Number | 3385-AZ2704-2A-12DTWF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2704-2A-12DTWF |
Description | RELAY GEN PURPOSE DPST 30A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -40°C ~ 105°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency CUR, TUV, UL |
Switching Voltage 400VAC, 150VDC - Max | Relay Type |
Load - Max Switching 8310VA, 840W | Coil Resistance 75 Ohms |
Coil Current 160 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.60000 | kr.86.60 |
| 16 | kr.75.34313 | kr.1,205.49 |
| 32 | kr.72.75938 | kr.2,328.30 |
| 64 | kr.70.26203 | kr.4,496.77 |
| 112 | kr.68.30786 | kr.7,650.48 |
| 256 | kr.65.51746 | kr.16,772.47 |
| 512 | kr.63.26465 | kr.32,391.50 |
| 1.008 | kr.61.13628 | kr.61,625.37 |
| Unit Price without VAT: | kr.86.60000 |
|---|---|
| Unit Price with VAT: | kr.108.25000 |








